ROHM Semiconductor BD7LSx Automotive ICs
ROHM Semiconductor BD7LSx Automotive ICs are designed for 1.65V to 5.5V power supply voltage operation. These single 2-input NOR gates/inverters feature 5.5V tolerant inputs, low power consumption, and 10μA maximum low current consumption. The BD7LSx automotive ICs are AEC-Q100 qualified and operate between -40°C to 125°C temperature range. These ICs are available in 2.9mm x 2.8mm x 1.25mm dimensions in the SSOP5 package.Features
- AEC-Q100 qualified:
- 4000V human-body model
- 1000V charged-device model
- Output tolerant supports partial power-down mode operation
- Low power consumption
- 2.9mm x 2.8mm x 1.25mm dimensions
- Available in SSOP5 package that is similar to SOT-23-5(JEDEC)
Applications
- Automotive electronics
- Low-power logic circuits
- Voltage-tolerant logic interfaces
- Partial power-down systems
- Compact embedded systems
- Temperature-resilient applications
Specifications
- 1.65V to 5.5V supply voltage range
- 10μA maximum low current consumption
- -40°C to +125°C operating temperature range
- 11ns to 12ns maximum propagation delay time (at 3V)
- 5.5V-tolerant inputs
Dimensional Diagram
Publicado: 2022-03-30
| Actualizado: 2025-10-10