ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs

ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs are 128-Kbit, 256-Kbit, and 512-Kbit serial EEPROMs of the SPI BUS interface with 4 million times write cycles. These EEPROMs feature 64-byte page size, 16384 x 8-bit bit format, 1.6V to 5.5V supply voltage range, 20MHz clock frequency, and 3.5ms maximum write time. The BR25Gx SPI BUS EEPROMs include an address auto-increment function at read operation and auto-erase and auto-end function at data rewrite. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.

Features

  • SPI BUS mode (CPOL, CPHA) = (0, 0), (1, 1)
  • 64-Byte/126-Byte page size
  • 16384 x 8-bit/65536 x 8-bit format
  • 64-Byte/126-Byte write lockable identification page (ID page)
  • Address auto-increment function at read operation
  • Auto erase and auto end function at data rewrite
  • Write protect block setting by software
  • Memory array 1/4, 1/2, and whole
  • HOLD function by the HOLDB pin
  • Prevention of write mistakes:
    • Write prohibition at power on
    • Write prohibition by the WPB pin
    • Write prohibition block setting
    • Prevention of write mistake at low voltage

Specifications

  • 1.6V to 5.5V supply voltage range
  • 20MHz maximum clock frequency
  • 3.5ms maximum write time
  • 4 million times write cycles
  • 200 years data retention
  • -40°C to 85°C ambient operating temperature range

Applications

  • AV equipment
  • OA equipment
  • Telecommunication equipment
  • Home electronic appliances
  • Amusement equipment

Block Diagrams

Block Diagram - ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs
Block Diagram - ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs
Block Diagram - ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs
Publicado: 2024-12-19 | Actualizado: 2025-05-21