ROHM Semiconductor KDZLVTRx Zener Diodes

ROHM Semiconductor KDZLVTRx Zener Diodes a small power mold type diodes featuring silicon epitaxial planar structure and high reliability. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The KDZLVTRx Zener diodes are stored at -55°C to 150°C temperature range. These Zener diodes are ideal for use in voltage regulation and are available in an embossed tape package.

Features

  • Silicon epitaxial planar structure
  • High reliability
  • Small power mold type
  • 1000mW power dissipation
  • 150°C junction temperature
  • -55°C to 150°C storage temperature range

Applications

  • Voltage regulation

Performance Graphs

View Results ( 7 ) Page
N.º de artículo Hoja de datos Descripción
KDZLVTR91 KDZLVTR91 Hoja de datos Diodos Zener Zener Diode 91V 1000mW Surface Mount
KDZLVTR68 KDZLVTR68 Hoja de datos Diodos Zener Zener Diode 68V 1000mW Surface Mount
KDZLVTR110 KDZLVTR110 Hoja de datos Diodos Zener Zener Diode 10V 1000mW Surface Mount
KDZLVTR120 KDZLVTR120 Hoja de datos Diodos Zener Zener Diode 20V 1000mW Surface Mount
KDZLVTR130 KDZLVTR130 Hoja de datos Diodos Zener Zener Diode 30V 1000mW Surface Mount
KDZLVTR62 KDZLVTR62 Hoja de datos Diodos Zener Zener Diode 62V 1000mW Surface Mount
KDZLVTR75 KDZLVTR75 Hoja de datos Diodos Zener Zener Diode 75V 1000mW Surface Mount
Publicado: 2021-02-26 | Actualizado: 2022-03-11