ROHM Semiconductor PTZTF Automotive Zener Diodes

ROHM Semiconductor PTZTF Automotive Zener Diodes are AEC-Q101 qualified Zener Diodes optimized for automotive voltage regulation. The PTZTF Zener Diodes feature a 2.0V to 40.0V Zener voltage range and a 10mA to 40mA Zener current range. These devices exhibit a 4Ω to 25Ω Zener impedance range and 1000mW power dissipation.

The ROHM Semiconductor PTZTF Automotive Zener Diodes are available in a compact DO-214AC (SMA) surface-mount package.

Features

  • AEC-Q101 qualified
  • 2.0V to 40.0V Zener voltage range (VZ
  • 10mA to 40mA Zener current range (IZ)
  • 10μA to 200μA reverse current range (IR)
  • 4Ω to 25Ω Zener impedance range (ZZ(Ω))
  • 1000mW power dissipation (PD)
  • 150°C junction temperature (Tj)
  • -55°C to +150°C storage temperature (Tstg)
  • Silicon epitaxial planar structure
  • DO-214AC (SMT) package

Applications

  • Voltage regulation
  • Automotive rectification

Inner Circuit

Schematic - ROHM Semiconductor PTZTF Automotive Zener Diodes

Package Outline

Mechanical Drawing - ROHM Semiconductor PTZTF Automotive Zener Diodes
View Results ( 8 ) Page
N.º de artículo Hoja de datos Vz - Tensión del zener Zz - Impedancia del zener Corriente de prueba
PTZTFTE253.6B PTZTFTE253.6B Hoja de datos 3.6 V 15 Ohms 40 mA
PTZTFTE252.0B PTZTFTE252.0B Hoja de datos 2 V 25 Ohms 40 mA
PTZTFTE2520B PTZTFTE2520B Hoja de datos 20 V 14 Ohms 20 mA
PTZTFTE2522B PTZTFTE2522B Hoja de datos 22 V 14 Ohms 10 mA
PTZTFTE2524B PTZTFTE2524B Hoja de datos 24 V 16 Ohms 10 mA
PTZTFTE2527B PTZTFTE2527B Hoja de datos 27 V 16 Ohms 10 mA
PTZTFTE253.0B PTZTFTE253.0B Hoja de datos 3 V 15 Ohms 40 mA
PTZTFTE2530B PTZTFTE2530B Hoja de datos 30 V 18 Ohms 10 mA
Publicado: 2022-05-17 | Actualizado: 2022-05-19