ROHM Semiconductor RB Series Schottky Barrier Diodes

ROHM Semiconductor RB Series Schottky Barrier Diodes (SBDs) are surface-mount diodes designed for general rectification. These Schottky barrier diodes feature high reliability, low reverse current (IR), and silicon epitaxial planar structure. ROHM Semiconductor RB Schottky Diodes come in a TO-252 (DPAK) package and are suitable for switching power supplies.

Features

  • Designed for general rectification
  • High reliability
  • Silicon epitaxial planar structure
  • Low reverse current (IR)
  • Surface-mount
  • TO-252 (DPAK) package

Block Diagram

ROHM Semiconductor RB Series Schottky Barrier Diodes
Publicado: 2020-11-18 | Actualizado: 2026-06-24