ROHM Semiconductor RF7x Automotive Power MOSFETs
ROHM Semiconductor RF7x Automotive Power MOSFETs (comprising the RF7G, RF7L, and RF7P variants) are high-performance Silicon Carbide (SiC) devices designed for demanding power applications. These MOSFETs feature a 1200V voltage rating, making the ROHM RF7x MOSFETs ideal for high-voltage environments such as automotive inverters, onboard chargers, and industrial power systems. The RF7G series offers balanced characteristics suitable for general-purpose use, while the RF7L series is optimized for low conduction losses, enhancing efficiency in continuous operation scenarios like battery management and energy storage. The RF7P series excels in high-speed switching, making it well-suited for applications requiring rapid response, such as telecom equipment and LED lighting. Across all variants, key features include low ON-resistance, fast switching performance, high reliability, and compact packaging, enabling efficient and robust power conversion in both automotive and industrial sectors.Features
- 1200V voltage rating
- SiC MOSFET technology
- Low ON-resistance [RDS(on)]
- Fast switching performance
- Enhancement mode
- N- and P-channel options
- High reliability
- Compact surface-mount DFN2020-8 package
- Optimized gate charge
Applications
- General-purpose types (RF7Gx)
- Automotive inverters
- Onboard chargers (OBC)
- DC/DC converters
- Industrial power supplies
- Motor drives
- Renewable energy systems
- UPS systems
- EV charging stations
- High-speed switching type (RF7Px)
- Consumer electronics
- LED lighting
- Low-voltage power supplies
- Portable devices
- Internet of Things (IoT) applications
- Telecom equipment
- Low-loss type (RF7Lx)
- Automotive electronics
- Battery management systems
- Powertrain control
- Industrial automation
- Robotics
- Smart grid infrastructure
- Energy storage systems
Specifications
- 40V, 60V, and 100V drain-source breakdown voltage options
- 12A continuous drain current
- 18.5mΩ to 119mΩ drain-source resistance range
- 2.5V or 4V gate-source threshold voltage options
- 23W power dissipation
- 6.8nC to 15.7nC gate charge range
- 2.7S to 4S minimum forward transconductance range
- 6ns to 13ns rise time range
- 7ns to 9ns typical turn-on delay time range
- 4.7ns to 18ns fall time range
- 16ns to 52ns typical turn-off delay time range
- -55°C to +150°C operating temperature range
Inner Circuits
Publicado: 2025-10-10
| Actualizado: 2025-10-17