ROHM Semiconductor RFC02MM2STR Super Fast Recovery Diode
ROHM Semiconductor RFC02MM2STR Super Fast Recovery Diode features low forward voltage, low capacitance, and high-speed switching. This recovery diode includes silicon epitaxial planar type construction. The RFC02MM2STR diode offers 200V repetitive peak reverse voltage, 1μA reverse current, and 10A non-repetitive forward surge current. This recovery diode operates at 0.75V to 0.95V forward voltage range when the forward current is 0.5A. The RFC02MM2STR super-fast recovery diode is ideal for use in general rectification.Features
- Low forward voltage
- Silicon epitaxial planar construction type
- Low capacitance
- High-speed switching
Specifications
- 200V repetitive peak reverse voltage
- 1μA reverse current
- 10A non-repetitive forward surge current
- 0.75V to 0.95V forward voltage range @ IF = 0.5A
- -55°C to 150°C storage temperature range
- 150°C junction temperature
Applications
- General rectification
Publicado: 2021-02-26
| Actualizado: 2022-03-11