ROHM Semiconductor RFUH20TJ6S Super-Fast Recovery Diode
ROHM Semiconductor RFUH20TJ6S Super Fast Recovery Diode is a standard fast recovery diode (soft recovery type) that offers high reliability. This diode is manufactured using silicon epitaxial planar type construction and is available in the TO-220ACFP package. The RFUH20TJ6S diode exhibits ultra-low switching loss and high current overload capacity. This superfast recovery diode operates at -55°C to 150°C temperature range. The RFNL15TJ6S diode is ideal for use in general rectification.Features
- Super-fast recovery (soft recovery type)
- Silicon epitaxial planar type construction
- Ultra-low switching losses
- High current overload capacity
- TO-220ACFP packages
- -55°C to 150°C temperature range
Applications
- General rectification
Electrical Characteristics
Publicado: 2021-01-02
| Actualizado: 2022-03-11