ROHM Semiconductor RH7G04CBKFRA P-Ch Power MOSFET

ROHM Semiconductor RH7G04CBKFRA P-Ch Power MOSFET is AEC-Q101 qualified for automotive applications, including infotainment, lighting, ADAS, and body. The device offers a 40V drain-source voltage and ±40A continuous drain current. The ROHM RH7G04CBKFRA MOSFET is available in a DFN-8 package.

Features

  • Wettable flanks product
  • AEC-Q101 qualified
  • 100% avalanche tested
  • DFN-8 package

Applications

  • ADAS
  • Infotainment
  • Lighting
  • Body

Specifications

  • 40V drain-source voltage
  • 5.0mΩ static drain-source on-state resistance
  • ±40A continuous drain current
  • 62W power dissipation

Typical Application

Application Circuit Diagram - ROHM Semiconductor RH7G04CBKFRA P-Ch Power MOSFET

Measurement circuits

Location Circuit - ROHM Semiconductor RH7G04CBKFRA P-Ch Power MOSFET
Publicado: 2025-03-04 | Actualizado: 2025-03-13