ROHM Semiconductor RH7P04BBKFRA 100V N-Channel Power MOSFET
ROHM Semiconductor RH7P04BBKFRA 100V N-Channel Power MOSFET is a 100V drain-source voltage (VDSS) and ±40A continuous drain current (ID) rated automotive-grade MOSFET that is AEC-Q101 qualified. The drain-source on-state resistance [RDS(ON)] is 13.8mΩ (max.) (VGS = 10V, ID = 20A) and comes in a 3.3mm x 3.3mm DFN-8 (DFN3333T8LSAB) package. The ROHM Semiconductor RH7P04BBKFRA MOSFET is ideal for Advanced Driver Assistance Systems (ADAS), information, lighting, and body applications.Features
- Wettable flanks product
- AEC-Q101 qualified
- 100% avalanche tested
Applications
- ADAS
- Information
- Lighting
- Body
Specifications
- Drain-source on-state resistance [RDS(ON)]
- 13.8mΩ (max.) (VGS = 10V, ID = 20A)
- 19.4mΩ (max.) (VGS = 4.5V, ID = 10A)
- 75W power dissipation (PD)
- Total gate charge (Qg)
- 19.8nC (typ.) (VDD = 50V, ID = 10A, VGS = 10V)
- 10.9nC (typ.) (VDD = 50V, ID = 10A, VGS = 4.5V)
- +175°C junction temperature (Tj)
Circuit Diagram
Package Diagram
Publicado: 2025-07-25
| Actualizado: 2025-08-19