ROHM Semiconductor RLD90QZWx 905nm Invisible Pulsed Laser Diodes
ROHM Semiconductor RLD90QZWx 905nm Invisible Pulsed Laser Diodes feature narrow emission width and high energy conversion efficiency. The narrow emission width helps achieve an impressive detection distance and sensing accuracy. These laser diodes have a unique structure that reduces wavelength fluctuations. The RLD90QZWx 905nm invisible pulsed laser diodes come in industry standard Φ5.6 package. Typical applications include laser range finders, Automatic Guided Vehicles (AGVs), and security applications.Features
- 905nm wavelength
- Narrow emission width
- High energy conversion efficiency
- Reduced wavelength fluctuations
- Low power consumption
- Industry-standard ø5.6 package
Applications
- Laser range finders
- Automatic Guided Vehicles (AGVs)
- Security
Additional Resource
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Vf - Tensión directa | If - Corriente directa |
|---|---|---|---|
| RLD90QZWJ-10A | ![]() |
15 V | 9 A |
| RLD90QZW8-00A | ![]() |
13 V | 46 A |
| RLD90QZWB-00A | ![]() |
13 V | 11 A |
| RLD90QZWC-00A | ![]() |
12 V | 11 A |
| RLD90QZWD-00A | ![]() |
11 V | 13 A |
| RLD90QZWA-10A | ![]() |
13 V | 6 A |
Publicado: 2023-03-02
| Actualizado: 2024-04-30