ROHM Semiconductor RPR-0730 Photo Reflector
ROHM Semiconductor RPR-0730 Photo Reflector is an analog optical sensor with an infrared VCSEL (IrVCSEL) and a phototransistor. It detects the approach of a person or object by reflecting light emitted from the IrVCSEL onto the nearby object. Typical applications for the ROHM Semiconductor RPR-0730 Photo Reflector are multi-function printers (MFPs), label printers, digital cameras, and industrial equipment.
Features
- Extremely small surface mount package (2.0mm × 1.0mm × 0.55mm)
- Analog output
- Detection distance (~10mm)
- Visible light cutoff
- High detection accuracy (0.1mm line width, with a distance between the reflective object and the sensor of 1mm)
- Low light leakage inside the product using a micro slit
- Built-in Zener DI
Applications
- MFPs
- Label printers
- Digital cameras
- Industrial equipment
Specifications
- 5mA VCSEL forward current (IF)
- 5V VCSEL reverse voltage (VR)
- +110°C VCSEL junction temperature (Tj)
- 30V collector-emitter voltage (Vceo)
- 5V emitter-collector voltage (Veco)
- 20mA collector current (IC)
- -40°C to +85°C storage temperature (Tstg)
- -30°C to +85°C operating temperature (Topr)
Resources
- Featured Products - Ultra-Compact High-Speed Response Analog Output Optical Proximity Sensor (VCSEL Photoreflector)
Pin Description/Circuit Diagram
Publicado: 2025-10-31
| Actualizado: 2026-03-26