ROHM Semiconductor RRS090P03HZG P-Channel -30V -9A Power MOSFET
ROHM Semiconductor RRS090P03HZG P-Channel -30V -9A Power MOSFET is a low on-resistance device housed in a small surface-mount package (SOP8). The RRS090P03HZG features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free, have Sn100% plating, and are AEC-Q101 qualified.Features
- Low on-resistance
- Small surface mount package (SOP8)
- Pb-free plating; RoHS compliant
- Halogen-free
- Sn100% plating
- AEC-Q101 qualified
Applications
- Switching
Publicado: 2022-02-08
| Actualizado: 2022-03-11