ROHM Semiconductor TLR237xY-C Operational Amplifiers
ROHM Semiconductor TLR237xY-C Operational Amplifiers are rail-to-rail, input/output monolithic IC integrated single or dual independent CMOS operational amplifiers. The TLR237xY-C features a wide operating voltage range of 4V to 16V, low input offset voltage, low noise, low input bias current, and high output drive.
The ROHM TLR237xY-C Operational Amplifiers are suitable for automotive applications, including engine control units, electric power steering, anti-lock braking systems, and sensor amplifiers.
Features
- AEC-Q100 qualified
- Functional safety supportive automotive products
- Low noise
- High output drive
- Rail-to-Rail input/output
- Wide operating supply voltage range
Applications
- Engine control unit
- Electric Power Steering (EPS)
- Anti-lock Braking System (ABS)
- Automotive electronics
- Sensor amplifiers
- Battery-powered equipment
- Current monitoring amplifier
- ADC front ends, buffer amplifier
- Photodiode amplifiers
- Amplifiers
Specifications
- 1.5mV (max) input offset voltage
- Input referred noise voltage density
- f=10Hz: 12nVNHz (typ)
- f=1kHz: 25nV/Hz (typ)
- Vss to Vdd input common mode voltage range
- 2.5pA (typ) input bias current
- 22mA (typ) output current (VOUT = 0.5V)
- Operating supply voltage range
- 4.0V to 16.0V single supply
- ±2.0V to ±8.0V dual supply
- -40°C to +125°C operating temperature range
- SSOP5 package size of 2.90mm x 2.80mm x 1.25mm
- SOP-J8 package size of 4.9mm x 6.0mm x 1.65mm
Typical Application Circuit
Block Diagram
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Número de canales |
|---|---|---|---|
| TLR2372YFJ-CE2 | ![]() |
SOP-J-8 | 2 Channel |
| TLR2371YG-CTR | ![]() |
SSOP-5 | 1 Channel |
Publicado: 2025-11-11
| Actualizado: 2025-11-24