Rubycon RXA Radial Leaded Aluminum Electrolytic Capacitors
Rubycon RXA Radial Leaded Aluminum Electrolytic Capacitors have a 25VDC to 70VDC voltage range, a 240μF to 5600μF capacitance range with a 20% tolerance, and an operating temperature of up to 125°C. Rubycon RXA capacitors are designed for automotive applications.Features
- 25VDC to 70VDC voltage range
- 240μF to 5600μF capacitance range with a 20% tolerance
- Up to 125°C operating temperature
Publicado: 2023-05-05
| Actualizado: 2024-06-12