Rubycon TAV SMD Aluminum Electrolytic Capacitors

Rubycon TAV SMD Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. The Rubycon TAV series capacitors feature a 35VDC rated voltage range, a -40°C to +125°C temperature range, and a 47μF to 330μF capacitance range with ±20% tolerance.

Features

  • AEC-Q200 qualified
  • RoHS compliant
  • 35VDC rated voltage range
  • 47μF to 330μF capacitance range with ±20% tolerance
  • -40°C to +125°C temperature range

Dimensions

Chart - Rubycon TAV SMD Aluminum Electrolytic Capacitors
Publicado: 2023-09-20 | Actualizado: 2024-02-09