Same Sky AMT13A Modular Incremental Encoder Kits

Same Sky AMT13A Modular Incremental Encoder Kits provide 16 resolutions ranging from 96 pulses per revolution (PPR) to 4096PPR, selectable via an onboard DIP switch. These rugged, high-accuracy incremental encoders offer an innovative capacitive platform and are not susceptible to contaminants such as dirt, dust, and oil that typically impede encoders in industrial environments. Additional features include a compact package, low current draw, and an operating temperature range of -40°C to +125°C. The AMT13A series is offered in a kit form for flexibility, easy implementation into applications, and reduced engineering and inventory costs. Same Sky AMT13A Modular Incremental Encoder Kits provide a solution for a range of industrial, automation, robotics, and renewable energy applications.

Features

  • Patented capacitive ASIC technology
  • Low power consumption
  • Incremental resolutions up to 4096PPR
  • Compact modular package with locking hub for ease of installation
  • Differential line driver versions
  • Radial and axial cable connections
  • -40°C to +125°C operating temperature range
  • RoHS compliant

Applications

  • Industrial
  • Automation
  • Robotics
  • Renewable energy

Kit Contents

  • AMT13A encoder
  • 8 shaft adapters ranging from 9mm to 14mm
  • Pre-installed alignment tool
  • Placement tool
  • Allen wrench

Kit Details

Same Sky AMT13A Modular Incremental Encoder Kits

Waveforms

Same Sky AMT13A Modular Incremental Encoder Kits

Videos

Publicado: 2022-08-23 | Actualizado: 2024-09-24