Same Sky M8 Connectors & Cable Assemblies
Same Sky M8 circular connectors and cable assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 6, and 8 pins. These M8 connectors and cables are A-coded to support 1Gbit Ethernet or B-coded for Profibus with current ratings from 1.5A to 3A and voltage ratings from 30 to 60V. Same Sky circular M8 connectors and cables offer a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in factory automation and industrial applications.Features
- IP67 rated
- A-coded to support 1Gbit Ethernet or B-coded for Profibus
- 3- to 8-pin contact position options
- 30V to 60V rated voltage
- 1.5A to 3A rated current
Publicado: 2022-08-18
| Actualizado: 2024-09-24