Same Sky HSE Heat Sinks

Same Sky HSE Heat Sinks are extruded, aluminum heat sinks that offer a variety of form factors and transistor package types to meet onboard cooling needs. These modules dissipate heat in natural convection and forced air environments. Same Sky HSE Heat Sinks are available in TO-218, TO-220, and TO-247 transistor package types.

Features

  • Extruded, aluminum heat sinks
  • Dissipates heat in natural convection and forced air environments
  • Wide range of options
  • TO-218, TO-220, and TO-247 transistor package types
Publicado: 2017-06-30 | Actualizado: 2025-07-07