Same Sky NEMA Stepper Motors with Incremental Encoders
Same Sky Stepper Servo Motors combine a NEMA stepper motor with the AMT11 series incremental encoders to provide a dependable motor and motion control feedback solution. These NEMA stepper motors feature up to 0.12N-m holding torque, digitally set zero position, patented capacitive encoder ASIC technology, and incremental resolutions up to 4096PPR. Same Sky NEMA stepper motors with incremental encoder can be paired with a controller to provide closed-loop feedback for a complete servo system. The incremental encoder can be programmed via AMT Viewpoint™ software without removing the encoder from the motor.Features
- Compact frame size
- Up to 0.12N-m holding torque
- Patented capacitive encoder ASIC technology
- Incremental resolutions up to 4096PPR
- Digitally set zero position
- Resolutions programmable with AMT Viewpoint PC software
- Paired with a controller for closed-loop mode
Publicado: 2018-06-28
| Actualizado: 2024-09-24