Same Sky Prototyping Test Enclosures

Same Sky Prototyping Test Enclosures provide a controlled rear volume for quick and efficient testing of miniature speakers. These Same Sky enclosures allow users to properly demonstrate the specified performance of speakers that require an acoustic cavity of approximately 1cc. The test enclosures support rectangular speaker frame sizes of 15mm x 11mm, 16mm x 9mm, and 18mm x 13mm, simplifying the evaluation process. This simple three-part system enables quick and efficient testing of miniature speakers and can also serve as a foundational building block for final product design.

Features

  • 1cc testing boxes for
    • 15mm x 11mm speakers (BOX-1511-1CC)
    • 16mm x 9mm speakers (BOX-1609-1CC)
    • 18mm x 13mm speakers (BOX-1813-1CC)
  • Adhesive for speaker included
  • Hole for wire routing

Dimensions

Mechanical Drawing - Same Sky Prototyping Test Enclosures
Publicado: 2026-07-15 | Actualizado: 2026-07-23