Samtec RF047-A Millimeter Wave Cable Assemblies

Samtec RF047-A Millimeter Wave Cable Assemblies offer a 50Ω impedance and are manufactured with lead-free processing. These 0.047" low-loss flexible cable assemblies feature a 5mm minimum bend radius and 95pF/meter capacitance. Other key features include 70% propagation velocity and 2.26kg minimum connector retention. The RF047-A RF cable assemblies are 29AWG and operate within the -65ºC to 125ºC operating temperature range.

Features

  • 50Ω impedance
  • 0.047" low-loss flexible
  • 5mm minimum bend radius
  • 95pF/meter capacitance
  • 70% propagation velocity
  • 2.26kg minimum connector retention
  • 29AWG diameter
  • -65ºC to 125ºC operating temperature range
Performance Graph - Samtec RF047-A Millimeter Wave Cable Assemblies
View Results ( 25 ) Page
N.º de artículo Serie de Conector A Conector A de Género Serie de Conector B Conector B de Género Longitud del cable Impedancia Tipo de cable
RF047-A-18SP-18SJ-0152 1.85 mm Plug (Male) 1.85 mm Jack (Female) 152 mm (5.984 in) 50 Ohms 0.047 Flexible Coax
RF047-A-M0RJ-92SP-0152 SMPM Jack (Female) 2.92 mm Plug (Male) 152 mm (5.984 in) 50 Ohms 0.047 Flexible Coax
RF047-A-M0SP-M0SP-0152 SMPM Plug (Male) SMPM Plug (Male) 152 mm (5.984 in) 50 Ohms 0.047 Flexible Coax
RF047-A-10SP-10SP-0152 1 mm Plug (Male) 1 mm Plug (Male) 152 mm (5.984 in) 50 Ohms 0.047 in Flexible
RF047-A-M0SJ-M0SJ-0305 SMPM Jack (Female) SMPM Jack (Female) 305 mm (12.008 in) 50 Ohms 0.047 Flexible Coax
RF047-A-24SP-24SP-0152 2.4 mm Plug (Male) 2.4 mm Plug (Male) 152 mm (5.984 in) 50 Ohms 0.047 Flexible Coax
RF047-A-92SP-92SP-0152 2.92 mm Plug (Male) 2.92 mm Plug (Male) 152 mm (5.984 in) 50 Ohms 0.047 Flexible Coax
RF047-A-92SP-92SP-0305 2.92 mm Plug (Male) 2.92 mm Plug (Male) 305 mm (12.008 in) 50 Ohms 0.047 Flexible Coax
RF047-A-92SP-92SP-0610 2.92 mm Plug (Male) 2.92 mm Plug (Male) 610 mm (24.016 in) 50 Ohms 0.047 Flexible Coax
RF047-A-M0SJ-M0SJ-0152 SMPM Jack (Female) SMPM Jack (Female) 152 mm (5.984 in) 50 Ohms 0.047 Flexible Coax
Publicado: 2024-04-14 | Actualizado: 2025-06-09