Samtec VITA™ 90.0 VNX Connectors

Samtec VITA™ 90.0 VNX Connectors are configured with SEARAY™ right-angle array and rugged optics. These connectors feature an RF backplane system to support 110GHz with high-density size 20 contacts and size 16 on the roadmap. The VITA 90.0™ VNX connectors are available in 13mm and 19mm stack heights. These connectors' SWaP-C reduction makes the devices ideal for aerospace and military applications.

Features

  • RF backplane system to support 110GHz with high-density size 20 contacts and size 16 on the roadmap
  • Rugged blind mate solution
  • High-speed capabilities
  • COTS or modified COTS solution for time flexibility
  • Configured with SEARAY™ right-angle array and rugged optics

Applications

  • Military
  • Aerospace

Part Number Chart

Chart - Samtec VITA™ 90.0 VNX Connectors
Publicado: 2025-03-05 | Actualizado: 2025-04-24