Samtec YFS/YFT Low-Profile Open-Pin-Field Connectors
Samtec YFS and YFT SamArray® Low-Profile Open-Pin-Field Connectors feature a 1.27mm (0.050") pitch, a low 5mm (0.197") stack height, and a 275VAC working voltage when mated. The open-pin-field design allows for dual-signaling and is suitable for Fiber Channel, Rapid I/O, PCIe, SATA, and Infiniband data rates. The YFS and YFT components are available in three, five, six, eight, and 10-row arrays, while pin row selections include 20, 30, 40, or 50. This interconnect system is ideal for elevated high-speed board-to-board applications.Features
- YFS
- Black liquid crystal polymer insulator
- High-reliability Tiger Eye™, phosphor bronze contacts
- Au-plating over 50µ" (1.27µm) Ni
- -55°C to +125°C operating temperature range
- 275VAC working voltage when mated with YFT
- 200 mating cycle durability with YFT
- Polarized notches
- 5, 8, or 10 rows
- YFT
- Black liquid crystal polymer insulator
- Brass terminals
- Au-plating over 50µ" (1.27µm) Ni
- -55°C to +125°C operating temperature range
- 275VAC working voltage when mated with YFS
- 200 mating cycle durability with YFS
- 5, 8, or 10 rows
- Up to 500 pins
Additional Resources
Publicado: 2022-03-30
| Actualizado: 2022-04-14