SanDisk Automotive Embedded Storage Solutions

SanDisk Automotive Embedded Storage Solutions are high-reliability, automotive-grade storage solutions. These solutions feature capacities of 8 to 64GB. The devices have automotive Grade 2 and 3 temp ranges of -40°C to 85°C/-40°C to 105°C.

Features

  • High reliability, an automotive grade storage solution
  • Capacities 8 - 64GB
  • Automotive Grade 2 and 3 temp ranges -40°C to 85°C/-40°C to 105°C
  • e.MMC 5.1 HS400 standard
  • Core voltage 2.7V to 3.6V
  • Host voltage of 1.7-1.95V or 2.7-3.6V
  • Advanced memory management firmware features, including ECC. wear leveling and bad block management
  • Advanced automotive feature set including advanced health status monitor, enhanced power immunity, low power consumption 
  • Manual and automatic data refresh, fast boot, flexible EUDA
  • OEM configurable boot and RPMB partitions
  • SLC cache, refresh, and other features optimized for a wide variety of reading and writing use cases
Publicado: 2022-08-04 | Actualizado: 2022-08-10