SANMOTION F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control, as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The SANMOTION stepping motor family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors. The F2 series can be used in applications such as fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping. These products are ideal for semiconductor devices, analytical and testing devices in medical and environmental fields, ATMs, monitoring cameras and spotlights, and packaging machines.

Features

  • Typical basic step angle is 1.8°
  • Accurate control is provided by pulse signals
  • DC input set models
    • Consists of a DC-powered driver and motor
    • 24VDC to 36VDC input voltage range
    • Unipolar or bipolar motor winding
  • Stepping motors
    • High-torque stepping motors
    • Synchronous motors
    • Stepping motors for vacuum environments
    • IP65 splashproof and dustproof stepping motors

Applications

  • Medical
  • Environmental
  • Semiconductor devices
  • ATMs
  • Food packaging machines
  • Wafer cleaners
  • Blood analyzers
  • Monitoring cameras and spotlights
  • Automatic ticket gates
  • Embroidering machines

Videos

Publicado: 2020-05-01 | Actualizado: 2026-06-25