SANMOTION F5 5-Phase Stepping System

SANMOTION F5 5-Phase Stepping System features high torque to reduce the cycle time of equipment and increase productivity. The system also offers low vibration to help make equipment motion smoother, which improves processing precision and reduces noise. The compact and lightweight F5 components include various safety functions and are designed for easy replacement and integration. Protections include overcurrent, overheat detection, power supply voltage monitoring, wire breakage detection, command speed error, memory error, and hardware error. SANMOTION F5 5-Phase Stepping System is ideal for semiconductor manufacturing equipment, medical equipment, measuring instruments, and more.

Features

  • High torque reduces cycle time of equipment and increases productivity
  • Compact and lightweight
  • Various safety functions
  • Low vibration to help make equipment motion smoother, improving processing precision and reducing noise
  • Easy replacement and integration

Applications

  • Semiconductor manufacturing equipment
  • Medical equipment
  • Measuring instruments
  • Analyzers
  • Electron microscopes
Publicado: 2020-05-07 | Actualizado: 2023-09-12