SANMOTION GAD AC Servo Amplifiers
SANMOTION GAD AC Servo Amplifiers and Accessories support SANMOTION GAM Servo Motors to form a complete working motor control system. GAD AC Servo Amplifiers feature a 3.5KHz speed frequency response and a position settling time that is one-third that of predecessors. These AC servo amplifiers offer a 10A to 50A current rating and 200W to 2.5kW power rating and are ideal for industrial automation and robotics applications.
Features
- 3.5KHz speed frequency response
- One-third of the positioning settling time of predecessors
- Diagnosis features for system status monitoring and preventive maintenance
- Servo amplifier feature for shifting encoder resolution
- 10A to 50A current rating
- 200W to 2.5kW power rating
- 200VAC input power supply voltage
Applications
- Industrial automation
- Robotics
- Automated guided vehicles (AGVs)
- Pick-and-place systems
- Packaging machinery
System Configuration Diagram
Dimensions
Servo Amplifier Accessories
Publicado: 2026-06-24
| Actualizado: 2026-06-29