SanRex SIC MOSFET FCA Series Modules
SanRex SIC MOSFET FCA Series Modules are 2-in-1 SiC isolated MOSFET modules with integrated FWD functionality. The devices offer high reliability, safe gate driving, short-circuit tolerance, and low power loss in a small package. The SanRex SIC MOSFET FCA Series Modules are ideal for industrial inverters, DC-DC converters, EV chargers, and resonant power supplies.
Features
- 2-in-1 SiC MOSFET module
- Integrated FWD function
- Isolated module
- Small-sized package
- High reliability
- Safe gate driving
- Short circuit tolerance
- Low power loss
- Low temperature dependency of RDS(on)
- No need for additional FWD
Applications
- Industrial inverters
- DC-DC converters
- EV chargers
- Resonant power supply
Circuit Diagram
Package Dimensions - mm
Publicado: 2026-04-15
| Actualizado: 2026-04-17