SanRex TG Series Tab Terminal Triac Devices

SanRex TG Series Tab Terminal Triac Devices are designed for high-power full-wave AC control applications. The TG Series Triacs feature a repetitive peak off-state voltage (VDRM) of 400V or 600V and an on-state current (IT(RMS)) rating of up to 70A. These devices can be used for On/Off functions or phase control operations. Typical applications include phase control and solid-state switching, heating and lighting controls, and battery chargers.

Features

  • Repetitive peak off-state voltage (VDRM)
    • TGxxx40: 400V
    • TGxxx60: 600V
  • On-state current (IT(RMS))
    • TG25C: 25A
    • TG35C: 35A
    • TG40E: 40A
    • TG70A: 70A
  • Surge on-state current (ITSM)
    • TG25C: 260A2S
    • TG35C: 450A2S
    • TG40E: 730A2S
    • TG70A: 6000A2S
  • 10W peak gate power dissipation (PGM)
  • 1W average gate power dissipation (PG(AV))
  • 3A peak gate current (IGM)
  • 10V peak gate voltage (VGM)
  • 2500V isolation breakdown voltage (VISO)
  • -25°C to +125°C operating junction temperature range (TJ)
  • -40°C to +125°C operating junction temperature range (TJ) for TG70A

Applications

  • Phase control and solid-state switching
  • Motor controls
  • Lighting and heating control
  • White goods
  • Office equipment
  • Battery chargers

Trigger Modes

SanRex TG Series Tab Terminal Triac Devices
View Results ( 9 ) Page
N.º de artículo Hoja de datos Corriente RMS en estado - It RMS Voltaje en estado desactivado nominal repetitivo VDRM Voltaje de disparo de compuerta - Vgt
TG40E60 TG40E60 Hoja de datos 40 A 600 V 1.5 V
TG25E60 TG25E60 Hoja de datos 25 A 600 V 3 V
TG25C40 TG25C40 Hoja de datos 25 A 400 V 3 V
TG25C60 TG25C60 Hoja de datos 25 A 600 V 3 V
TG35E60 TG35E60 Hoja de datos 35 A 600 V 3 V
TG70AA60 TG70AA60 Hoja de datos 70 A 600 V 3 V
TG35C60 TG35C60 Hoja de datos 35 A 600 V 3 V
TG35C40 TG35C40 Hoja de datos 35 A 400 V 3 V
TG70AA40 TG70AA40 Hoja de datos 70 A 400 V 3 V
Publicado: 2021-12-30 | Actualizado: 2026-03-19