Sanyo Denki San Ace 40 9HV High Static Pressure Fan

Sanyo Denki San Ace 40 9HV High Static Pressure Fan offers effective cooling for devices with 1.4 times the static pressure of Sanyo Denki's conventional DC fan. The San Ace 9HV Fans measure 40mm2 x 28mm, operate in a 40mm2 x 28mm temperature range, and offer a 10.8 to 12.6V operating voltage range. These fans also offer locked rotor burnout protection and reverse polarity protection.

Features

  • 1.4 times the static pressure of Sanyo Denki's conventional DC fan
  • Offers effective cooling even for devices with its greatly increased static pressure
  • Locked rotor burnout protection
  • Reverse polarity protection
  • Materials
    • Aluminum frame
    • UL 94V-0 plastic impeller
  • 12V rated voltage rating
  • 10.8V to 12.6V operating voltage range
  • 0.2A to 1.52A rated current range
  • 2.4W to 18.3W rated input range
  • 500VAC, 50/60Hz dielectric strength for 1 minute (between lead conductor and frame)
  • Temperature ranges
    • -20°C to +60°C operating
    • -30°C to +70°C storage
  • 40,000 hour expected lifetime at +60°C
  • 70,000 hour expected lifetime at +40°C

Dimensions (MM)

Sanyo Denki San Ace 40 9HV High Static Pressure Fan
Publicado: 2015-07-15 | Actualizado: 2022-03-11