Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating Fans

Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating Fans achieve a maximum static pressure of 1950Pa and offer a 5.7m3/min maximum airflow. These fans provide excellent cooling performance and maintain the same power consumption. The San Ace 80 9CRH type counter-rotating fans use a lead-free brass material and are RoHS directive-compliant. Typical applications include servers and communication equipment essential for generative AI, high-end GPU servers and other telecom equipment, and telecom power supplies.

Features

  • High static pressure
  • High airflow
  • Low power consumption
  • RoHS directive-compliant

Specifications

  • 9CRH0812P8G001:
    • 12V rated voltage
    • 10.8V to 12.6V operating voltage range
    • 10A rated current
  • 9CRH0848P8G001:
    • 48V rated voltage
    • 40.8V to 60V operating voltage range
    • 2.5A rated current
  • 120W rated input power
  • 15400min-1 rated speed
  • 82dB(A) SPL
  • 40000/6°C (70000/4°C) expected life
  • 430g mass
  • Maximum static pressure:
    • 1950Pa
    • 7.80inchH2O
  • Maximum airflow:
    • 5.7m3/min
    • 201CFM

Applications

  • Servers and communication equipment essential for generative AI
  • High-end GPU servers and other telecom equipment
  • Telecom power supplies

Schematic Diagram

Schematic - Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating Fans

Dimension Diagram

Mechanical Drawing - Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating Fans
Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating Fans
Publicado: 2024-10-16 | Actualizado: 2025-08-05