Sanyo Denki San Ace 60 CRA Type Counter Rotating Fan
Sanyo Denki San Ace 60 CRA Type Counter Rotating Fan delivers the highest air flow and highest static pressure in the industry. Sanyo Denki San Ace 60 CRA type is an ideal cooling solution for power supplies, communications equipment, servers, and data storage systems. This product has the PWM control function, designed for controlling the rotational speed of the fan from the device side.Features
- 11,400RPM to 15,800RPM speed
- 58.3CFM to 80.5CFM air flow
- 65dBA to 73dBA noise
- 15.6W to power rating
- 60mm height x 56mm depth x 60mm width
- 12VDC operating supply voltage
- 50/60Hz, 500VAC, 1 minute (between lead conductor and frame) dielectric strength
Applications
- Power supplies
- Communications equipment
- Servers
- Data storage systems
Videos
Publicado: 2013-12-02
| Actualizado: 2022-03-11