Schneider Electric Altivar Machine ATV340 Variable Frequency Drives
Schneider Electric Altivar Machine ATV340 Variable Frequency Drives are IoT-ready solutions for safety and heavy-duty applications from 0.75kW to 75kW (1Hp to 100Hp) power range. These VFDs offer cutting-edge application control and advanced, easy-to-integrate automation capabilities. The ATV340 variable speed drives are engineered to maximize machine performance, reduce build time, and sustain productivity. These VFDs support all motors (IE2, IE3, IE4 synchronous and asynchronous, reluctance (IE4, IE5)) with the heavy-duty feature generating 173A continuously in any environment. The ATV340 VFDs fulfill application requirements for harsh environments, such as vibration, shock, and non-conductive dust, and where high-temperature resistance up to 60°C is needed. Typical applications include packaging, material working and handling, and hoisting machine segments.Features
- Online tools for designing and assessing
- Sustained machine operation
- Seamless automation integration
- Simplified machine engineering
- Protect people and assets while ensuring continuity of service
- Fast machine recovery
- Powerful dynamism and scalability
- Reduced machine design time
- Unprecedented automation performance
- Superior machine performance
Specifications
- Motor control method:
- Adaptive Cascade Vector Control (ACVC)
- Sensorless vector control
- Standard V/F
- V/F 5 points
- Synchronous motor
- Variable torque for fan/pump
- Energy-saving mode
- Motor type:
- Synchronous
- Asynchronous
- Permanent-magnet
- Reluctance motor control loop:
- Open loop and close loop (torque and speed)
- 0.75kW to 75kW (1Hp to 100Hp) power range
- 380V to 480V voltage range
- -15°C to 50°C (without derating); 50°C to 60°C (with derating factor) operating ambient temperature range
- P20/21 UL type 1 protection (IP/Nema)
- STO, SLS, SS1, SMS, SBC, and GDL safety functions
Applications
- Packaging
- Material-handling
- Material working
- Hoisting
- Consumer packaged goods
- Textiles
- Pumping
- General machine control
Videos
Publicado: 2024-07-25
| Actualizado: 2024-08-29