Schneider Electric TeSys™ GS Series Switches & Accessories

Schneider Electric TeSys™ GS Series Switches and Accessories provide various products, including fusible disconnect switches, cables, rotary handles, switch actuators, and contact blocks. These devices offer reliable and effective solutions to protect low-voltage equipment against short circuits that can cause considerable damage to installations and generate risk for equipment. The GS switch and accessories are ideal for industrial, infrastructure, pumping, mining, material handling, HVAC, and solar energy.

The GS fusible disconnect switches feature a 30A to 800A current rating, up to 200kAIC short circuit withstand rating, and DIN rail mountable through 400A. These switches feature UL-type fuses, three pole Class CC (30A), J (30-600A), and L (800A), and can be used for external front-mounted or right-hand side-mounted operators. The GS fusible disconnect switches are pad-lockable and use up to 3 padlocks, with door interlock, black/grey or yellow/red, NEMA Type 1, 3R,12, or Type 4,4X.

Features

  • Provide a range of TeSys™ products, including fusible disconnect switches, cables, rotary handles, auxiliary contacts, shaft extensions, direct rotary handles, switch actuators, and contact blocks
  • Switches:
    • Padlockable using up to 3 padlocks
    • Door interlock with defeat mechanism, black/grey or yellow/red, NEMA Type 1, 3R,12 or Type 4,4X
    • Auxiliary contacts are configurable and common throughout the range
    • DIN rail mountable through 400A
    • up to 200kAIC short circuit withstand rating
    • NPFA 79 kits for 30A to 400A fused disconnect switches available:
      • GS2AD030N for GS2GU3N, GS2GLU3N, GS2JU3N, GS2JLU3N, GS2MU3N, and GS2MLU3N
      • GS2ADD040N for GS2QU3N
  • Accessories:
    • Auxiliary contacts:
      • Two early breaks and “O” and “I” positions signaling auxiliary contacts, configurable and common throughout the range (GS1AM110 and GS1AM101)
    • Cable:
      • 3ft, 5ft, 10ft, 12ft, and 15ft length
      • For use with A1 handles
      • 30A to 200A (full-size switches only)

Applications

  • Designed for perfect integration in control systems
  • Industrial
  • Infrastructures and building
  • Pumping
  • Mining
  • Material handling
  • HVAC
  • Solar energy
Schneider Electric TeSys™ GS Series Switches & Accessories
View Results ( 53 ) Page
N.º de artículo Hoja de datos Tipo Régimen de corriente Longitud Altura Ancho Régimen de potencia Serie
GS2AP43 GS2AP43 Hoja de datos Terminal Shrouds GS2
GS2AE61 GS2AE61 Hoja de datos Shaft 400 mm GS2
GS2AH36F GS2AH36F Hoja de datos Single Cable Operating Mechanism 200 A
GS1AW603 GS1AW603 Hoja de datos Terminal Lug GS1
GS2AH460F GS2AH460F Hoja de datos Single Cable Operating Mechanism 200 A
GS2AP53 GS2AP53 Hoja de datos Terminal Shrouds GS2
GS2AH160 GS2AH160 Hoja de datos Rotary Handle GS2
GS1DDU3 GS1DDU3 Hoja de datos Switch Disconnector Fuse 30 A 97 mm 116 mm 83.5 mm 25 kW GS1
GS1DU3 GS1DU3 Hoja de datos Switch Disconnector Fuse 1.25 kA 105 mm 116 mm 99 mm 25 kW GS1
GS2GU3N GS2GU3N Hoja de datos Switch Disconnector Fuse 60 A 149.3 mm 136 mm 123 mm 55 kW GS2
Publicado: 2025-03-17 | Actualizado: 2025-04-15