Schurter ADO High Current Fuses
Schurter ADO High Current Fuses offer a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting. These fuses feature a compact size and various resistances, including high temperature, mechanical vibration, shock, and chemical load. Specifications include a 10A to 63A rated current, copper alloy terminals, and a wide temperature range of -40°C to +125°C. Applications suitable for Schurter ADO High Current Fuses include battery management systems, onboard battery chargers, DC/DC converters, PTC heaters, and air-conditioning compressors.Features
- Compact size
- High temperature resistance
- Mechanical vibration resistance
- Shock resistance
- Chemical load resistance
Applications
- Battery management systems
- Onboard battery chargers
- DC/DC converters
- Air-conditioning compressors
- PTC heaters
- PDUs: Motor control units / controllers
Specifications
- Up to 1000VDC rated voltage
- 10A to 63A rated current
- Up to 50kA breaking capacity
- PCB/THT, bolt-on mounting
- Copper alloy terminals
- -40°C to +125°C operating temperature range
Dimensions
Publicado: 2025-08-14
| Actualizado: 2025-10-01