Schurter APO 1000V Pyro Fuse

Schurter APO 1000V Pyro Fuse is a safety device engineered for high-voltage DC applications, offering exceptional reliability and high safety. This fuse ensures the safe disconnection of battery circuits in the event of abnormal conditions, such as short circuits or collisions. The APO fuse actively responds by triggering a micro gas generator to sever the copper busbar and safely suppress arcs within milliseconds. This Pyro fuse is housed in PA6 with a bolt-on A mounting and features copper alloy and tin-plated terminals. The APO Pyro fuse features 400A rated current, 1000VDC rated voltage, and <100mA monitoring current. Typical applications include Electric Vehicles (EVs), conventional vehicle electrical systems, charging infrastructure, Photovoltaic (PV) and Energy Storage Systems (ESS), fuel cell technologies, and aerospace (including eVTOL).

Features

  • Safety device to be triggered by ECU/BMS
  • To break down the main circuit via the trigger device actively
  • To disconnect the battery circuit in abnormal conditions, such as short circuits or collisions
  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Bolt-on A mounting
  • PA6 housing material
  • -40°C to 105°C admissible ambient temperature range
  • Copper alloy and tin-plated terminals material

Applications

  • Electric Vehicles (EVs)
  • Conventional vehicle electrical systems
  • Charging infrastructure
  • Photovoltaic (PV) and Energy Storage Systems (ESS)
  • Household energy
  • Storage electric vessels
  • Fuel cell technologies
  • Aerospace (including eVTOL)

Specifications

  • 1000VDC rated voltage
  • 400A rated current
  • 1000VDC/16kA/20µH breaking capacity
  • Internal resistance (@20°C):
    • ≤50µΩ (before breaking)
    • ≥10MΩ (after disconnection)
  • ≥1.7Ω and ≤2.5Ω ignition resistance
  • 400A continuous current @ 85°C (Busbar size ≥120mm²) current carrying capacity
  • <2ms action time
  • AK-LV 124 resistance to vibration
Schurter APO 1000V Pyro Fuse

Breaking Behavior

Performance Graph - Schurter APO 1000V Pyro Fuse

Dimension Diagram

Mechanical Drawing - Schurter APO 1000V Pyro Fuse
Publicado: 2025-12-24 | Actualizado: 2026-04-17