Schurter DKCV-1 Compensated Chokes

Schurter DKCV-1 Compensated Chokes consist of Nanocrystalline cores, THT-terminals, and flange for mounting onto the printed circuit board. These chokes feature a compact design with a small footprint and optimize heat dissipation by the open design. The DKCV-1 chokes offer very high inductance, 0.5A to 10A (@Ta=50°C) rated current, 0.9mH to 180mH rated inductance, and 0Hz to 400Hz power operating frequency. These chokes are VDE and UL-approved. Typical applications include switching power supplies, medical equipment, laboratory equipment, test equipment, and frequency inverters.

Features

  • Nanocrystalline cores
  • THT-terminals
  • Flange for mounting onto the printed circuit board
  • Very high inductance
  • Compact design with a small footprint
  • Open design optimizes heat dissipation

Specifications

  • Rated voltage:
    • 300VAC and 450VDC
  • 0.5A to 10A (@Ta=50°C) rated current range
  • 0.9mH to 180mH rated inductance range
  • 0Hz to 400Hz power operating frequency range
  • 1900VDC, 2s, winding to winding test voltage
  • 8.5g to 9g weight
  • UL 94V-0 plastic material

Applications

  • Switching power supplies
  • Medical equipment
  • Laboratory equipment
  • Test equipment
  • Frequency inverters

Dimension Diagram

Mechanical Drawing - Schurter DKCV-1 Compensated Chokes
Publicado: 2024-09-30 | Actualizado: 2024-12-02