Schurter Metal Line Switches with Multicolor Illumination
Schurter Metal Line Switches offer high reliability and a long lifetime of up to 20 million actuations at the rated switching capacity. These switches come in a variety of design options in size, color, shape, connection, and lettering. Schurter Metal Line Switches have a 22mm, 24mm, 27mm, or 30mm mounting diameter and offer assembly by mounting with a nut.Features
- Available in standard and lettered versions
- 22mm, 24mm, 27mm, or 30mm mounting diameter
- Point, ring, or area illumination
- Assembly by mounting with nut
- Flexible wire connection, or pins, wire, crimp terminal male, or cable with FASTON
View Results ( 13 ) Page
| N.º de artículo | Hoja de datos | Descripción | Clasificación IP |
|---|---|---|---|
| 1241.3672 | ![]() |
Indicadores de montaje del panel LED 30mm ALUMNUM ANODIZD RED/GRN/YLW RING | IP67 |
| 1241.3667 | ![]() |
Interruptores con pulsador 30mm ALUMNUM ILLUMIN RED/GRN/BLU RING | IP67 |
| 1241.3668 | ![]() |
Interruptores con pulsador 30mm ALUMNUM ILLUMIN RED/GRN/YLW RING | IP67 |
| 1241.3663 | ![]() |
Interruptores con pulsador 22mm ALUMNUM ILLUMIN RED/GRN/BLU RING | IP67 |
| 1241.3671 | ![]() |
Indicadores de montaje del panel LED 30mm ALUMNUM ANODIZD RED/GRN/BLU RING | IP67 |
| 1241.6454 | ![]() |
Interruptores con pulsador 30mm METAL ILLUM RED/GRN/BLU RING | IP65 |
| 1241.6455 | ![]() |
Interruptores con pulsador 30mm METAL ILLUM RED/GRN/YLW RING | IP65 |
| 1241.3670 | ![]() |
Interruptores con pulsador 30mm STAINLESS STEEL RED/GRN/BLU RING | IP67 |
| 1241.6456 | ![]() |
Interruptores con pulsador 30mm METAL ILLUM RED/GRN/BLU RING | IP65 |
| 1241.3669 | ![]() |
Interruptores con pulsador 22mm STAINLESS STEEL RED/GRN/BLU RING | IP67 |
Publicado: 2016-01-20
| Actualizado: 2022-03-11