Schurter SCCA Coin Cell Supercapacitors
Schurter SCCA Coin Cell Supercapacitors offer a high power density and low leakage current in a very compact design. These supercapacitors feature a voltage of up to 5.5V and a capacitance range of 100mF to 1500mF. The SCCA coin cell capacitors operate over the -25°C to 70°C temperature range and are suitable for wave soldering. These supercapacitors comply with RoHS and REACH. The SCCA coin cell capacitors weigh 3.1g to 8.4g with a long lifetime. These supercapacitors are available with Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting. The SCCA coin cell capacitors are ideal for sensors, small mobile devices, smart meters, computers and peripherals, office equipment, and real-time clock backup.
Features
- Coin cell supercapacitor
- Radial design
- THT-terminals
- Very compact design
- High power density
- Low leakage current
- Long lifetime
Applications
- Sensors
- Small mobile devices
- Smart meter
- Computers and peripherals
- Office equipment
- Real-time clock backup
Features
- 5.5V rated voltage
- 100mF to 1500mF capacity
- -25°C to 70°C operating temperature range
- 0°C to 60°C, maximum 70% r.h. storage conditions
- Mounting Printed Circuit Board (PCB) and Through-Hole Technology (THT)
- Soldering methods wave
- 3.1g to 8.4g weight
- Tin-plated terminals
Dimensions
| N.º de artículo | Capacitancia | Diámetro | ESR | Altura | Corriente de fuga | Orientación | Tolerancia | Régimen de voltaje de CC | Estilo de terminación |
|---|---|---|---|---|---|---|---|---|---|
| 3-158-694 | 100000 uF | 13 mm (0.512 in) | 50 Ohms | 6.5 mm | 3 uA | Vertical | - 20 %, + 150 % | 5.5 VDC | Radial |
| 3-158-695 | 220000 uF | 13 mm (0.512 in) | 40 Ohms | 6.5 mm | 4 uA | Vertical | - 20 %, + 100 % | 5.5 VDC | Radial |
| 3-158-696 | 330000 uF | 13 mm (0.512 in) | 40 Ohms | 6.5 mm | 5 uA | Vertical | - 20 %, + 80 % | 5.5 VDC | Radial |
| 3-158-697 | 470000 uF | 13 mm (0.512 in) | 40 Ohms | 6.5 mm | 6 uA | Vertical | - 10 %, + 30 % | 5.5 VDC | Radial |
| 3-158-698 | 1 F | 13 mm (0.512 in) | 15 Ohms | 6.5 mm | 8 uA | Vertical | 0 %, + 30 % | 5.5 VDC | Radial |
| 3-158-699 | 1.5 F | 20.5 mm (0.807 in) | 10 Ohms | 7 mm | 12 uA | Vertical | 0 %, + 30 % | 5.5 VDC | Radial |