Schurter SCCA Coin Cell Supercapacitors

Schurter SCCA Coin Cell Supercapacitors offer a high power density and low leakage current in a very compact design. These supercapacitors feature a voltage of up to 5.5V and a capacitance range of 100mF to 1500mF. The SCCA coin cell capacitors operate over the -25°C to 70°C temperature range and are suitable for wave soldering. These supercapacitors comply with RoHS and REACH. The SCCA coin cell capacitors weigh 3.1g to 8.4g with a long lifetime. These supercapacitors are available with Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting. The SCCA coin cell capacitors are ideal for sensors, small mobile devices, smart meters, computers and peripherals, office equipment, and real-time clock backup.

Features

  • Coin cell supercapacitor
  • Radial design
  • THT-terminals
  • Very compact design
  • High power density
  • Low leakage current
  • Long lifetime

Applications

  • Sensors
  • Small mobile devices
  • Smart meter
  • Computers and peripherals
  • Office equipment
  • Real-time clock backup

Specifications

  • 5.5V rated voltage
  • 100mF to 1500mF capacitance range
  • -25°C to 70°C operating temperature range
  • 0°C to 60°C, maximum 70% r.h. storage conditions
  • Mounting Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting options
  • Wave type soldering methods
  • 3.1g to 8.4g weight
  • Tin-plated terminals

Dimensions

Mechanical Drawing - Schurter SCCA Coin Cell Supercapacitors
View Results ( 6 ) Page
N.º de artículo Capacitancia Diámetro ESR Altura Corriente de fuga Orientación Tolerancia Régimen de voltaje de CC Estilo de terminación
3-158-694 100000 uF 13 mm (0.512 in) 50 Ohms 6.5 mm 3 uA Vertical - 20 %, + 150 % 5.5 VDC Radial
3-158-695 220000 uF 13 mm (0.512 in) 40 Ohms 6.5 mm 4 uA Vertical - 20 %, + 100 % 5.5 VDC Radial
3-158-697 470000 uF 13 mm (0.512 in) 40 Ohms 6.5 mm 6 uA Vertical - 10 %, + 30 % 5.5 VDC Radial
3-158-698 1 F 13 mm (0.512 in) 15 Ohms 6.5 mm 8 uA Vertical 0 %, + 30 % 5.5 VDC Radial
3-158-699 1.5 F 20.5 mm (0.807 in) 10 Ohms 7 mm 12 uA Vertical 0 %, + 30 % 5.5 VDC Radial
3-158-696 330000 uF 13 mm (0.512 in) 40 Ohms 6.5 mm 5 uA Vertical - 20 %, + 80 % 5.5 VDC Radial
Publicado: 2026-05-15 | Actualizado: 2026-05-25