SECO μQ7-962 μQseven® Standard Module

SECO μQ7-962 μQseven® Standard Modules feature single-, dual- and quad-core ARM® Cortex®-A9 cores. The modules feature 2D/3D dedicated graphics processors with up to 2GB DDR3L of onboard memory. SECO μQ7-962 μQseven Standard Modules offer connectivity with 4x USB 2.0, 2x serial ports, and a CAN Bus.

Features

  • CPU
    • Single-, dual- and quad-core (ARM Cortex -A9 cores)
  • Connectivity
    • 4x USB 2.0; 2x serial ports; CAN bus
  • Graphics
    • 2D/3D dedicated graphics processors
  • Memory
    • Up to 2GB DDR3L on-board

Block Diagram

Block Diagram - SECO μQ7-962 μQseven® Standard Module
Publicado: 2020-09-01 | Actualizado: 2024-11-25