Seeed Studio

Seeed Studio is an innovative electronics manufacturer of hardware modules for makers of DIY projects. Seeed's portfolio of platforms inspires engineers and hobbyists to develop, grow and innovate projects and products. Hardware innovators can quickly prototype, integrate, and create differentiating designs using the modules to support the boom of open source hardware and 3D printing applications. By working closely with technology providers of all scales, Seeed Studio provides accessible technologies with quality and speed.
-
Seeed Studio Robot SO-ARM101 AI Arm KitsDesigned for LeRobot and Hugging Face projects, making them ideal for robotics developers.10/21/2025 -
Seeed Studio SenseCAP A1101 LoRaWAN Vision AI SensorCombines TinyML AI technology and LoRaWAN long-range transmission to create AI device solutions.12/3/2024 -
Seeed Studio Placa de desarrollo de detección XIAO MG24Ultra-low-power wireless development board based on the Silicon Labs EFR32MG24 System-on-Chip (SoC).11/14/2024 -
Seeed Studio MR60FDA2 Sensor KitXIAO 60GHz mmWave technology, which offers reliable fall detection and human presence detection.11/14/2024 -
Seeed Studio Wio-E5-LE LoRa® Wireless ModulesCompatibility with LoRaWAN® Class A/B/C protocols and offers a broad frequency range.6/13/2024 -
Seeed Studio SenseCAP S2107 LoRaWAN® Temperature SensorMeasures temperature from -50°C to +300°C with ±0.5°C accuracy and 0.1°C resolution.6/13/2024 -
Seeed Studio Aluminum Heatsink with Fan (110991904)Offers strong fan air cooling functions for Jetson Orin™ NX/Orin™ Nano/Xavier NX modules.6/13/2024 -
Seeed Studio XIAO ESP32C6 Microcontroller (MCU)Excels in Matter-compliant smart home applications with support for various wireless connectivity.6/13/2024 -
Seeed Studio Servidores NVR industriales sin ventilador habilitados para IA reServerioPotentes servidores de inferencia de borde para análisis de video inteligente.11/6/2023 -
Seeed Studio Placa de desarrollo Wio Tracker 1110Esta plataforma de desarrollo de rastreo basada en LoRa mejora las aplicaciones de rastreo y monitoreo ambiental.11/6/2023 -
Seeed Studio Kit de sensor de detección humana mmWaveioAdmite conectividad Wi-Fi/BLE y ofrece una detección precisa de humanos a través de sensores mmWave.11/6/2023 -
Seeed Studio Minienrutador reRouter CM4 102032 basado en Raspberry PiConstruido con Raspberry Pi CM4, equipado con puertos Ethernet Gigabit duales y puertos USB 3.0 duales.11/6/2023 -
Seeed Studio Rastreadores SenseCAP T1000 LoRaWANDispositivos del tamaño de una tarjeta que utilizan GNSS/Wi-Fi/Bluetooth para un seguimiento preciso en interiores y exteriores.11/6/2023 -
Seeed Studio Placas portadoras reComputer J401ioPoderosas placas de extensión que admiten módulos NVIDIA Jetson Orin NX/Orin Nano.11/6/2023 -
Seeed Studio reTerminal DM Dual LAN/SSD Extension BoardsEnhances reTerminal DM's capabilities with dual 1-Gigabit Ethernet ports and 1x NVMe SSD connector.9/9/2023 -
Seeed Studio Grove Smart IR Gesture SensorIntelligent gesture recognition module with an infrared camera sensor and applied AI algorithm.9/9/2023 -
Seeed Studio reComputer Dispositivos industriales de IA de borde sin ventiladorDisponibles con un SDK Jetpack 5.1 preinstalado, que incluye las tecnologías NVIDIA®.8/22/2023 -
Seeed Studio Kit de desarrollo NVIDIA® Jetson ORIN™ Nano de 8 GBPlaca compacta AI de inteligencia artificial de borde que ofrece rendimientos de IA de hasta 40 TOPS.8/1/2023 -
Seeed Studio Kits de desarrollo NVIDIA® Jetson ORIN™Provide a platform for the development of edge Artificial Intelligence (AI) and robotics.8/1/2023 -
Seeed Studio Dispositivos Edge AI con módulos Jetson ORIN™Incluye un módulo de producción NVIDIA® Jetson ORIN™, un disipador de calor y un adaptador de potencia.8/1/2023 -
Seeed Studio A607 Carrier Board for Jetson Orin™ NX/NanoPowerful extension board that supports Jetson Orin™ NX/Nano modules.7/12/2023 -
Seeed Studio Nvidia® Next-Gen Jetson Orin™ ModulesDelivers power efficiency/computing capabilities needed to build autonomous machines at the edge.6/26/2023 -
Seeed Studio NVIDIA® Jetson Orin™ NX ModulesDelivers up to 100 TOPS of AI performance with power configurable between 10W and 25W.6/26/2023 -
Seeed Studio NVIDIA® Jetson AGX Orin™ ModulesProvides up to 275 TOPS and 8X the performance for multiple concurrent AI inference pipelines.6/26/2023 -
Seeed Studio NVIDIA® Jetson Orin™ Nano ModulesDelivers up to 40 TOPS of AI performance in a small form factor with 7W and 15W power options.6/26/2023 -