Seeed Studio LoRa/LoRaWAN 868MHz & 915MHz Gateways
Seeed Studio LoRa/LoRaWAN 868MHz and 915MHz Gateways for Raspberry Pi 3 are long-range wireless solutions to create low-power, wide area networks. Seeed has released several LoRa boards like Seeeduino LoRaWan and Grove LoRa Radio. To build a LoRa network, 3 things are needed. A gateway, at least one Node, and a local server to monitor all devices. This kit provides all the basic elements like a Raspberry Pi 3, Seeeduino LoRaWAN with GPS, and a gateway and local server for collecting and transferring data among all LoRa nodes.Build prototypes in minutes by connecting the gateway with Seeeduino LoRaWAN and Grove modules. The gateway module RHF0M301 is a 10-channel LoRaWan gateway module with a 24-pin DIP port on board. Easily connect the RHF0M301 with a PRI 2 bridge RHF4T002, adapter for Raspberry Pi 3 and RHF0M301. There are several types of RHF0M301 distinguished by different communication frequencies. The kit contains an 8GB SD card and USB cables, Ethernet Cables, and other accessories.
Features
- Low power consumption & wide area
- Industrial standard reliability
- Economic solution to build LoRa /LoRaWAN network
- Rich accessories of sensor and actuator
- Real-time monitoring
Kit Contents
- Gateway module RHF0M301 868 or 915MHz
- PRI 2 Bridge RHF4T002
- 8GB Micro SD Card – Class 10
- USB to UART Adapter
- 0dBi Rubber Duck Antenna
- Micro USB Cable 20cm
- Micro USB Cable 100cm
- RJ45 Ethernet Cable 200cm
- 5V/2.1A American Standard Adapter with Micro USB Connector
View Accessories
Publicado: 2017-07-20
| Actualizado: 2022-07-07