Seeed Studio NVIDIA® Jetson Orin™ Nano Modules
Seeed Studio NVIDIA® Jetson Orin™ Nano Modules deliver up to 40 TOPS of AI performance in a small Jetson form factor, with power options between 7W and 15W. These modules are available in 8GB and 4GB versions with operation from -25°C to +90°C. The NVIDIA® Jetson Orin™ Nano Modules deliver up to 80X the performance of NVIDIA Jetson Nano modules.Features
- AI performance
- Up to 40x (Sparse) INT8 TOPs and 20x (Dense) INT8 TOPs for the 8GB version
- Up to 20x (Sparse) INT8 TOPs and 10x (Dense) INT8 TOPs for the 4GB version
- Ampere GPU
- 1024x NVIDIA CUDA® cores and 32x Tensor cores for the 8GB version
- 512x NVIDIA CUDA® cores and 16x Tensor cores for the 4GB version
- End-to-end lossless compression, Tile Caching, OpenGL® 4.6, OpenGL ES 3.2, Vulkan™ 1.1◊, and CUDA 10
- 625MHz maximum operating frequency
- ARM Cortex-A78AE CPU
- 6-core (ON 8GB and ON 4GB) Cortex A78AE ARMv8.2 (64-bit) heterogeneous multi-processing (HMP) CPU architecture
- 2x clusters (1x 4-core cluster + 128 KB L1 + 256KB L2 per core + 2MB L3) + 1x 2-core cluster (128 KB L1 + 256KB L2 per core + 2MB L3)
- 4MB system cache (shared across all clusters)
- Audio
- Dedicated programmable audio processor
- ARM Cortex A9 with NEON
- PDM in/out
- Industry-standard High-Definition Audio (HDA) controller provides a multi-channel audio path to the HDMI interface
- Networking
- 10/100/1000 BASE-T Ethernet
- Media Access Controller (MAC)
- Memory
- 8GB 128-bit LPDDR5 DRAM for the 8GB version
- 4GB 64-bit LPDDR5 DRAM for the 4GB version
- Secure external memory access using TrustZone® technology
- System MMU
- 2133MHz maximum operating frequency
- Imaging
- 8x lanes MIPI CSI-2
- D-PHY 2.1 (20Gbps)
- Display controller
- 1x4K30 DP 1.2 (+MST for 2x 1080p60), HDMI 1.4, eDP 1.4
- Up to 3840x2160 maximum resolution at 30Hz (eDP/DP/HDMI)
- Multi-stream HD video and JPEG
- Video decode, H.265 (HEVC), H.264, VP9, and AV1 standards supported
- 1x4K60 (H.265)
- 2x4K30 (H.265)
- 5x1080p60 (H.265)
- 11x1080p30 (H.265)
- Video encode, 1080p30, supported via CPU cores with software
- Video decode, H.265 (HEVC), H.264, VP9, and AV1 standards supported
- Peripheral interfaces
- xHCI host controller with integrated PHY (up to) 3x USB 3.2, 3x USB 2.0
- 3 x1 (or 1 x2 + 1 x1) + 1 x4 (GEN3) PCIe
- 3x UART
- 2x SPI
- 4x I2C
- 1x CAN
- DMIC
- DSPK
- 2x I2S
- 15x GPIOs
- Supports external storage
- 260-pin SO-DIMM connector
Applications
- Robotics
- Edge AI
Specifications
- Power ratings
- 7W/15W for the 8GB version
- 7W/10W for the 4GB version
- 5V supported power input
- -25°C to +90°C operating temperature range
- 69.6mm x 45mm in dimension
Videos
Additional Resources
Publicado: 2023-05-24
| Actualizado: 2023-07-03