Seeed Studio Black Warrior ICE Tower CPU Cooling Fan
Seeed Studio Black Warrior ICE Tower CPU Cooling Fan for Raspberry Pi contains a tower structure, a 5mm copper tube, multi-layer heat sinks, and a 7-blade power fan. The Seeed Studio CPU Cooler reduces the temperature of the Raspberry Pi from +80°C to +40°C and prevents overclocking. The Black Warrior Cooling Fan supports the Raspberry Pi 4 Model B.Features
- Support Raspberry Pi 4 Model B/ Raspberry Pi 3 Model B /Raspberry Pi 3 Model B+
- DC 5V Power in (Can be powered by the Raspberry Pi)
- Ice Tower Structure
- 5mm copper tube
- Superheat dissipation
- Rated power 0.4W at 5V, 0.08A
Kit Contents
- 2x steel mounting fixer (fit for Raspberry Pi 3B+/4B)
- 1x ice tower CPU fan
- 4x M2.5x6 copper columns
- 6x M2.5x4 screws
- 4x nuts
- 3x thermal conductive tape
- 1x screwdriver
Videos
Dimensions
Wiring Guide
Kit Contents
Associated Resource
Publicado: 2019-11-19
| Actualizado: 2024-01-09