Seeed Studio EMW3090V2 Wi-Fi® Module

Seeed Studio EMW3090V2 Wi-Fi® Module is intended for IoT data communication. The Module utilizes a rich peripheral interface for data collection and control, transmitting to the Internet of Things cloud service platform through a Wi-Fi network connection to the Internet of Everything. The EMW3090V2 Wi-Fi Module is used in a wide range of IoT applications through various form factors, interface types, antenna interfaces, and temperature ranges.

Features

  • Powerful CPU Cortex-M4F processor core with 256Kbytes SRAM
  • DC 3.0V-3.6V Wide working voltage
  • Maximum transmission rate up to 72.2Mbps with 20MHz bandwidth
  • High-quality Wi-Fi features
  • More than 10 I/O peripherals such as SPI, I2C
  • Parameter
    • -40°C to +105°C Operating temperature
    • 2.7V~3.3V Operating voltage
    • PCB antenna or IPEX connector (optional)
    • 2.4cm x 2.6cm x 0.30cm (Length x width x height)
    • 0.003kgs Weight

Applications

  • Intelligent lighting
  • Health care
  • Intelligent household appliances
  • Intelligent electricians
  • Portable devices
Publicado: 2021-08-27 | Actualizado: 2022-03-11