Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards

Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards enhance the reTerminal DM's capabilities by providing dual 1 Gigabit Ethernet ports and one NVMe SSD connector. This extension consists of two separate boards, each with a unique extension function. These two boards are connected using 16-pin cables. The Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards are perfectly matched with the reTerminal DM interfaces and designed to enhance functionality.

Features

  • Dual LAN and SSD extension boards offer dual 1x Gigabit Ethernet port and 1x NVMe SSD connector
  • Perfect match with reTerminal DM interfaces for enhanced functionality

Applications

  • Network monitoring and management
  • Data storage and processing
  • Network security applications

Board Connections

Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards

Hardware Overview

Seeed Studio reTerminal DM Dual LAN/SSD Extension Boards
Publicado: 2024-05-24 | Actualizado: 2024-06-13