4D Systems PIXXI-28 & PIXXI-44 Graphic Controllers

4D Systems PIXXI-28 and PIXXI-44 Graphic Controllers can be configured to interface with TFT-LCD and OLED displays. These controllers include configurable hardware and core layers that support a 4-wire resistive touch panel interface and a capacitive touch panel interface through an I2C capacitive touch controller. The PIXXI-28 and PIXXI-44 controllers consist of a built-in high-performance processor core (EVE) with a set of byte-code instructions optimized for 4DGL, the high-level 4D graphics language. These controllers operate within the -40°C to 85°C extended temperature range and are RoHS compliant.

The PIXXI-28 and PIXXI-44 graphic controllers feature powerful graphics, images, text, animation, and hardware peripherals. These controllers also feature a PWM output pin for backlight LED brightness control and 8 x 16-bit timers with 1 millisecond resolution. The PIXXI-28 and PIXXI-44 graphic controllers offer audio support for wave files and complex sound generation with a dedicated 16-bit PWM audio output.

The PIXXI-28 and PIXXI-44 graphic controllers are ideal for embedded applications. Other applications include elevator control systems, automotive system displays, robotics, consumer appliance devices, point-of-sale terminals, AC control panels, power meter panels, and gaming equipment.

Features

  • TFT-LCD and OLED display graphics user interface solution
  • Ideal as a standalone embedded graphics processor or interface to any low-cost host controller as a graphics co-processor
  • Configurable hardware and core layers support for TFT and OLED with 3-wire serial SPI, 4-wire serial SPI, and MCU 8-bit/MCU 16-bit interfaces
  • Built-in high-performance processor core (EVE) with a set of byte-code instructions optimized for 4DGL, the high-level 4D graphics language
  • Configurable hardware and core layers support for 4-wire resistive touch panel interface and a capacitive touch panel interface through an I2C capacitive touch controller
  • Built-in optimized configurable core that takes care of graphics primitives, display drivers, multimedia, fonts, FAT16 files, and touch panel
  • Display full-color widgets, images, icons, animations, and video clips
  • Free comprehensive software development tools (Workshop4) allow the user to configure the core and hardware layers and provide drag-and-drop widgets for rapid application development

Specifications

  • 8 x 16-bit timers with 1 millisecond resolution
  • 12MHz oscillator for external crystal with built-in PLL providing 70MHz system clock
  • Single 3.3 voltage supply (3V to 3.6V range)
  • -40°C to 85°C extended temperature range
  • 32KB of Flash memory for user application code
  • PIXXI-28:
    • 14KB of SRAM for user variables
    • 7 general-purpose I/O pins for user interfacing. Depending on the processor mode of configuration, the GPIO pins are configurable for functions:
      • 2x analog input channels
      • 2x I2C ports (master mode, maximum supported speed is fast mode)
      • 1x dedicated UART port and asynchronous hardware serial, with 300 baud to 2187500 baud
    • Available in a 28-pin QFN (6mm x 6mm x 0.9mm) package
  • PIXXI-44:
    • 30KB of SRAM for user variables
    • 19 general-purpose I/O pins for user interfacing. Depending on the processor mode of configuration, the GPIO pins are configurable for functions:
      • 4x analog input channels
      • 3x I2C ports (master mode, maximum supported speed is fast mode)
      • 1x dedicated UART port and asynchronous hardware serial, with 300 baud to 2187500 baud
    • Available in a 44-pin QFN (8mm x 8mm x 0.9mm) package

Applications

  • Elevator control systems
  • Point-of-sale terminals
  • Industrial control and robotics
  • Electronic gauges and meters
  • Test and measurement and general-purpose instrumentation
  • Automotive system displays
  • Heart rate and blood pressure monitors
  • GPS/Sat-vav systems
  • Medical instruments
  • Security and access control panels
  • Smart home automation display panels
  • Consumer appliance devices
  • AC control panels
  • Lighting control panels
  • Vending machine panels
  • Power meter panels
  • Gaming equipment

PIXXI-28

Block Diagram - 4D Systems PIXXI-28 & PIXXI-44 Graphic Controllers

PIXXI-44

Block Diagram - 4D Systems PIXXI-28 & PIXXI-44 Graphic Controllers
Publicado: 2024-06-24 | Actualizado: 2024-06-28