Analog Devices Inc. EVAL-ADPL21610-AZ Evaluation Circuit Board
Analog Devices Inc. EVAL-ADPL21610-AZ Evaluation Circuit Board is designed to demonstrate the ADPL21610, a 1.2MHz, SOT-23 DC/DC converter. This boost circuit board converts a 5V input voltage to a 12V output at 300mA maximum load. The EVAL-ADPL21610-AZ circuit board features 55mVP–P typical output ripple and 86% typical efficiency. This board demonstrates the soft-start feature, advantages of the 1.2MHz switching frequency, the internal 42V/1.1A switch, and a wide input-voltage range and small circuit size. The EVAL-ADPL21610-AZ board is ideal for space-constrained applications such as digital cameras, cellular phones, palmtop computers, and Liquid Crystal Display (LCD) devices.
Features
- 5V input voltage
- 12V ±2% at VIN = 5V, IOUT = 0A to 300A output voltage
- 300mA maximum output current
- 55mVP–P at VIN = 5V, IOUT = 300mA typical output ripple
- 86% at VIN = 5V, IOUT = 300mA typical efficiency
Applications
- Digital cameras
- Cellular phones
- Palmtop computers
- Liquid Crystal Display (LCD)
Schematic Diagram
Additional Resource
Publicado: 2026-03-31
| Actualizado: 2026-04-29